-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9104
|
Newark | Mmbz33Val/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia MMBZ33VAL,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 843000 |
|
$0.0340 | Buy Now |
DISTI #
84R0119
|
Newark | Diode, Dual Tvs, Un, 40W, 26V, Sot23, Clamping Voltage Vc Max:46V, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:900Mv, Power Dissipation Pd:360Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia MMBZ33VAL,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194315 |
|
$0.0680 / $0.3180 | Buy Now |
DISTI #
MMBZ33VAL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ33VAL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 843000 |
|
$0.0340 | Buy Now |
DISTI #
771-MMBZ33VAL,215
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB RoHS: Compliant | 151667 |
|
$0.0340 / $0.3000 | Buy Now |
|
Future Electronics | MMBZ33VAL Series 45 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0262 / $0.0298 | Buy Now |
|
Future Electronics | MMBZ33VAL Series 45 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0262 / $0.0298 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 1790 |
|
$0.0562 / $0.1875 | Buy Now |
DISTI #
MMBZ33VAL.215
|
TME | Diode: TVS array, 33V, 40W, unidirectional,double,common anode Min Qty: 1 | 2079 |
|
$0.0396 / $0.2560 | Buy Now |
DISTI #
MMBZ33VAL,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ33VAL,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 120000 |
|
$0.0342 / $0.0410 | Buy Now |
DISTI #
MMBZ33VAL,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ33VAL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 78000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ33VAL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAL,215
Nexperia
MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ33VAL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VAL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VALT3 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | LRC Leshan Radio Co Ltd | MMBZ33VAL,215 vs MMBZ33VALT3 |
MMBZ33VAL | Surface Mount ESD Diode; Direction: Dual,Common Anode; V(BR) Typ (V): 31.35V; PPK Max (W): 40W; Condition: 8×20us; VRWM Max (V): 26V; VC Max (V): 46V; Package: SOT-23 | Galaxy Microelectronics | MMBZ33VAL,215 vs MMBZ33VAL |
SZMMBZ33VALT1 | SZMMBZ33VALT1 | onsemi | MMBZ33VAL,215 vs SZMMBZ33VALT1 |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VAL,215 vs MMBZ33VALT1G |
MMBZ33VAL-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL,215 vs MMBZ33VAL-7-F |
MMBZ33VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL,215 vs MMBZ33VALT1 |
SZMMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ33VAL,215 vs SZMMBZ33VALT1G |
SZMMBZ33VALT3 | SZMMBZ33VALT3 | onsemi | MMBZ33VAL,215 vs SZMMBZ33VALT3 |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL,215 vs MMBZ33VALT3 |
MMBZ33VAL-7 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL,215 vs MMBZ33VAL-7 |