MMBZ5221B-13-F
Diodes Incorporated
Description: Zener Diode, 2.4V V(Z), 5%, 0.35W,

Overview of MMBZ5221B-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for MMBZ5221B-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5221B-13-F by Diodes Incorporated

MMBZ5221B-13-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5221B-13-F
    Diodes Incorporated
    Zener Diode, 2.4V V(Z), 5%, 0.35W,
    VS

Alternate Parts for MMBZ5221B-13-F

This table gives cross-reference parts and alternative options found for MMBZ5221B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5221BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5221B-13-F vs MMBZ5221BLT1G
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5221B-13-F vs MMBZ5221B-7
MMBZ5221BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5221B-13-F vs MMBZ5221BLT1
MMBZ5221BLT3 Zener Diode, 2.4V V(Z), 5%, 0.3W LRC Leshan Radio Co Ltd MMBZ5221B-13-F vs MMBZ5221BLT3
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5221B-13-F vs MMBZ5221B-T1
MMBZ5221BL 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5221B-13-F vs MMBZ5221BL
MMBZ5221BLT1 Zener Diode, 2.4V V(Z), 5%, 0.3W LRC Leshan Radio Co Ltd MMBZ5221B-13-F vs MMBZ5221BLT1
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5221B-13-F vs MMBZ5221B-G
MMBZ5221B 225 mW 2.4 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5221B-13-F vs MMBZ5221B
MMBZ5221BL Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5221B-13-F vs MMBZ5221BL
Part Number Description Manufacturer Compare
MMBZ5221BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5221B-13-F vs MMBZ5221BLT1G
RSZ5221BT-116 Zener Diode, 0.225W, Silicon, Unidirectional ROHM Semiconductor MMBZ5221B-13-F vs RSZ5221BT-116
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5221B-13-F vs MMBZ5221B-G
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5221B-13-F vs MMBZ5221B-7
MMBZ5221BL Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5221B-13-F vs MMBZ5221BL
MMBZ5221ELT3 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5221B-13-F vs MMBZ5221ELT3
MMBZ4681-HE3-18 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5221B-13-F vs MMBZ4681-HE3-18
RSZ5221B Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN ROHM Semiconductor MMBZ5221B-13-F vs RSZ5221B
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation MMBZ5221B-13-F vs MMBZ5221B
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5221B-13-F vs MMBZ5221B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5221B-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5221B-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ5221B-13-F would you like to use for your alert(s)?
  • Please alert me when MMBZ5221B-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5221B-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5221B-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5221B-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5221B-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5221B-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: