| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSR0204DBDV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | MMF25SDRE412R vs CSR0204DBDV4120 |
| CSR0204DTDV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SDRE412R vs CSR0204DTDV4120 |
| MMF25SDTE412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MMF25SDRE412R vs MMF25SDTE412R |
| ZC0204DKE07412R | Vitrohm Portuguesa LDA | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | MMF25SDRE412R vs ZC0204DKE07412R |
| MMF25SDBE412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MMF25SDRE412R vs MMF25SDBE412R |
| MLF14DTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SDRE412R vs MLF14DTC412R |
| ZC0204DKE13412 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SDRE412R vs ZC0204DKE13412 |
Part Details for MMF25SDRE412R by YAGEO Corporation
Results Overview of MMF25SDRE412R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMF25SDRE412R Information
MMF25SDRE412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMF25SDRE412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MMF25SDRE412R-ND
|
DigiKey | RES SMD 0.5% 1/4W MELF Min Qty: 12000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0775 | Buy Now |
US Tariff Estimator: MMF25SDRE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMF25SDRE412R Part Data Attributes
|
|
MMF25SDRE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SDRE412R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for MMF25SDRE412R
This table gives cross-reference parts and alternative options found for MMF25SDRE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SDRE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.