Part Details for MMF25SFRE475R by YAGEO Corporation
Results Overview of MMF25SFRE475R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMF25SFRE475R Information
MMF25SFRE475R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMF25SFRE475R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
311-475BUTR-ND
|
DigiKey | RES SMD 475 OHM 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
|
DISTI #
MMF25SFRE475R
|
Avnet Americas | - Tape and Reel (Alt: MMF25SFRE475R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0278 / $0.0284 | Buy Now |
|
DISTI #
603-MMF25SFRE475R
|
Mouser Electronics | MELF Resistors 475 Ohms 1/4 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 11930 |
|
$0.0290 / $0.2000 | Buy Now |
|
DISTI #
MMF25SFRE475R
|
Avnet Abacus | (Alt: MMF25SFRE475R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MMF25SFRE475R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMF25SFRE475R
MMF25SFRE475R Part Data Attributes
|
|
MMF25SFRE475R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRE475R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -50,50ppm/Cel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 24 Weeks | |
| Construction | Tubular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 475 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MMF25SFRE475R
This table gives cross-reference parts and alternative options found for MMF25SFRE475R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SFRE475R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMM02040C4750FM300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | MMF25SFRE475R vs SMM02040C4750FM300 |
| MMF25SFBE475R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MMF25SFRE475R vs MMF25SFBE475R |
| MLF14FTC475R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SFRE475R vs MLF14FTC475R |
| ZC0204FKE07475 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 475ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SFRE475R vs ZC0204FKE07475 |
| ZC0204FKE13475 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 475ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMF25SFRE475R vs ZC0204FKE13475 |