There are no models available for this part yet.
Overview of MMJCG31LBB7106KTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMJCG31LBB7106KTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMJCG31LBB7106KTPA01TR-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3417 | Buy Now | |
DISTI #
MMJCG31LBB7106KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,35V,X7R,10 F, 10% - Tape and Reel (Alt: MMJCG31LBB7106KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3686 / $0.4153 | Buy Now | |
DISTI #
963-MJCG31LBB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.3180 / $1.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3479 / $0.5072 | Buy Now | ||
DISTI #
MMJCG31LBB7106KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,35V,X7R,10 F, 10% (Alt: MMJCG31LBB7106KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMJCG31LBB7106KTPA01 by TAIYO YUDEN
Part Data Attributes for MMJCG31LBB7106KTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MMJCG31LBB7106KTPA01
This table gives cross-reference parts and alternative options found for MMJCG31LBB7106KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCG31LBB7106KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMJ316BB7106KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCG31LBB7106KTPA01 vs GMJ316BB7106KLHT |
MMJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCG31LBB7106KTPA01 vs MMJCG31LBB7106KTPA18 |
C3216X7R1V106K160AE | Ceramic Capacitor, Ceramic | TDK Corporation | MMJCG31LBB7106KTPA01 vs C3216X7R1V106K160AE |
CL31B106KLHNFNE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MMJCG31LBB7106KTPA01 vs CL31B106KLHNFNE |
CGA5L1X7R1V106K160AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCG31LBB7106KTPA01 vs CGA5L1X7R1V106K160AE |
CL31B106KLHNNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | MMJCG31LBB7106KTPA01 vs CL31B106KLHNNNE |
CGA5L1X7R1V106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMJCG31LBB7106KTPA01 vs CGA5L1X7R1V106K160AC |
C3216X7R1V106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMJCG31LBB7106KTPA01 vs C3216X7R1V106K160AC |