Part Details for MMP200GRF412R by YAGEO Corporation
Results Overview of MMP200GRF412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
MMP200GRF412R Information
MMP200GRF412R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MMP200GRF412R
MMP200GRF412R CAD Models
MMP200GRF412R Part Data Attributes
|
|
MMP200GRF412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP200GRF412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.2 Mm | |
| Package Length | 8.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 350 V |