Part Details for MMP231-R by knitter-switch
Results Overview of MMP231-R by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMP231-R Information
MMP231-R by knitter-switch is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: MMP231-R by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMP231-R Part Data Attributes
|
|
MMP231-R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MMP231-R
knitter-switch
Slide Switch, 1 Positions, SPST, On-on-on, Latched, 0.2A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Length | 0.079 Inch | |
| Actuator Material | Polyamide | |
| Actuator Type | Slide | |
| Body Breadth | 3.6068 Mm | |
| Body Color | Black | |
| Body Height | 3.6068 Mm | |
| Body Length or Diameter | 11.9888 Mm | |
| Center Contact Material | Phosphor Bronze | |
| Center Contact Plating | Silver | |
| Contact Current(DC)-Max | 0.2 A | |
| Contact (DC) Max Rating R Load | 0.2a@12vdc | |
| Contact Function | On-On-On | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 12 V | |
| Dielectric Withstand Volts | 700vac V | |
| Electrical Life | 5000 Cycle(S) | |
| Housing Material | Stainless Steel | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Polyphenylene Sulphide | |
| Mounting Feature | Through Hole-Right Angle | |
| Number of Positions | 1 | |
| PCB Hole Count | 6 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.118 Inch | |
| Terminal Material | Brass | |
| Termination Type | Solder |