Part Details for NDS8425 by Rochester Electronics LLC
Overview of NDS8425 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS8425
NDS8425 CAD Models
NDS8425 Part Data Attributes:
|
NDS8425
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NDS8425
Rochester Electronics LLC
7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS8425
This table gives cross-reference parts and alternative options found for NDS8425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS8425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8425L99Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425L99Z |
NDS8425/L86Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/L86Z |
NDS8425 | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425 |
NDS8425 | Single N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 7.4A, 22mΩ, 2500-REEL | onsemi | NDS8425 vs NDS8425 |
NDS8425D84Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425D84Z |
NDS8425/D84Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/D84Z |
NDS8425/S62Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/S62Z |