-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 7.4A, 22mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1620
|
Newark | N Channel Mosfet, 20V, 7.4A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:7.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:890Mv Rohs Compliant: Yes |Onsemi NDS8425 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8570 | Buy Now |
|
Bristol Electronics | 2444 |
|
RFQ | ||
|
Rochester Electronics | NDS8425 - Small Signal Field-Effect Transistor, 7.4A, 20V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 74964 |
|
$0.7024 / $0.8264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS8425
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS8425
onsemi
Single N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 7.4A, 22mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS8425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS8425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8425L99Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425L99Z |
NDS8425/L86Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/L86Z |
NDS8425 | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425 |
NDS8425D84Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425D84Z |
NDS8425/D84Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/D84Z |
NDS8425 | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | NDS8425 vs NDS8425 |
NDS8425/S62Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/S62Z |