Part Details for MMST3904F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMST3904F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMST3904F2
MMST3904F2 CAD Models
MMST3904F2 Part Data Attributes
|
MMST3904F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMST3904F2
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMST3904F2
This table gives cross-reference parts and alternative options found for MMST3904F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST3904F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MMST3904F2 vs S-LMBT3904WT3G |
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMST3904F2 vs MMBT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMST3904F2 vs MMBT3904LT1 |
MMBT3904Q-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMST3904F2 vs MMBT3904Q-13-F |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMST3904F2 vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST3904F2 vs MMBT3904F2 |
MMBT3904 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMST3904F2 vs MMBT3904 |
MMBT3904W | Small Signal Bipolar Transistor, | Surge Components Inc | MMST3904F2 vs MMBT3904W |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMST3904F2 vs MMBT3904 |
CP392V-CMLT3904E | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMST3904F2 vs CP392V-CMLT3904E |