Part Details for MMSZ5246BST/R7 by PanJit Semiconductor
Overview of MMSZ5246BST/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5246BST/R7
MMSZ5246BST/R7 CAD Models
MMSZ5246BST/R7 Part Data Attributes
|
MMSZ5246BST/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5246BST/R7
PanJit Semiconductor
Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for MMSZ5246BST/R7
This table gives cross-reference parts and alternative options found for MMSZ5246BST/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246BST/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5246BST/R7 vs MMSZ5246BS |
MMSZ5246BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5246BST/R7 vs MMSZ5246BS_R2_00001 |
MMSZ5246BS-T1 | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5246BST/R7 vs MMSZ5246BS-T1 |
MMSZ5246BS-T1-LF | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5246BST/R7 vs MMSZ5246BS-T1-LF |
MMSZ5246BS | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5246BST/R7 vs MMSZ5246BS |
MMSZ5246BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5246BST/R7 vs MMSZ5246BS_R1_00001 |
MMSZ5246BST/R13 | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5246BST/R7 vs MMSZ5246BST/R13 |
CMDZ5246BTR13LEADFREE | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BST/R7 vs CMDZ5246BTR13LEADFREE |
MMSZ5246BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5246BST/R7 vs MMSZ5246BS-AU_R2_000A1 |
CMDZ5246BTR13 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5246BST/R7 vs CMDZ5246BTR13 |