MMVL3401T/R13
PanJit Semiconductor
Description: PIN Diode,

Overview of MMVL3401T/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for MMVL3401T/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMVL3401T/R13 by PanJit Semiconductor

MMVL3401T/R13
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.7 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. MMVL3401T/R13
    PanJit Semiconductor
    PIN Diode,
    VS

Alternate Parts for MMVL3401T/R13

This table gives cross-reference parts and alternative options found for MMVL3401T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMVL3401TS Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TS
MMVL3401TST/R7 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TST/R7
MMVL3401-R1-10001 Pin Diode, 35V V(BR), PanJit Semiconductor MMVL3401T/R13 vs MMVL3401-R1-10001
MMVL3401_R2_00001 Pin Diode, 35V V(BR), PanJit Semiconductor MMVL3401T/R13 vs MMVL3401_R2_00001
MMVL3401TST/R13 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TST/R13
MMVL3401T/R7 PIN Diode, PanJit Semiconductor MMVL3401T/R13 vs MMVL3401T/R7
Part Number Description Manufacturer Compare
MMVL3401TS Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TS
MMVL3401T1G 35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMVL3401T/R13 vs MMVL3401T1G
MMVL3401TST/R13 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TST/R13
MMVL3401_R2_00001 Pin Diode, 35V V(BR), PanJit Semiconductor MMVL3401T/R13 vs MMVL3401_R2_00001
MMVL3401T1 35V, SILICON, PIN DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MMVL3401T/R13 vs MMVL3401T1
MMVL3401TST/R7 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T/R13 vs MMVL3401TST/R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMVL3401T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMVL3401T/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMVL3401T/R13 would you like to use for your alert(s)?
  • Please alert me when MMVL3401T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMVL3401T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMVL3401T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMVL3401T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMVL3401T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMVL3401T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: