Datasheets
MMVL3401T1 by:

35V, SILICON, PIN DIODE, SO-2

Part Details for MMVL3401T1 by Motorola Mobility LLC

Overview of MMVL3401T1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Telecommunications

Part Details for MMVL3401T1

MMVL3401T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMVL3401T1 Part Data Attributes

MMVL3401T1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MMVL3401T1 Motorola Mobility LLC 35V, SILICON, PIN DIODE, SO-2
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SWITCHING
Breakdown Voltage-Min 35 V
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 0.7 Ω
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MMVL3401T1

This table gives cross-reference parts and alternative options found for MMVL3401T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMVL3401T1 35V, SILICON, PIN DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MMVL3401T1 vs MMVL3401T1
MMVL3401T1G 35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMVL3401T1 vs MMVL3401T1G
Part Number Description Manufacturer Compare
MMVL3401TS Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T1 vs MMVL3401TS
MMVL3401T1G 35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMVL3401T1 vs MMVL3401T1G
MMVL3401TST/R13 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T1 vs MMVL3401TST/R13
MMVL3401_R2_00001 Pin Diode, 35V V(BR), PanJit Semiconductor MMVL3401T1 vs MMVL3401_R2_00001
MMVL3401T1 35V, SILICON, PIN DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MMVL3401T1 vs MMVL3401T1
MMVL3401TST/R7 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMVL3401T1 vs MMVL3401TST/R7

MMVL3401T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMVL3401T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMVL3401T1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMVL3401T1 would you like to use for your alert(s)?
  • Please alert me when MMVL3401T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMVL3401T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMVL3401T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMVL3401T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMVL3401T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMVL3401T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: