MMZ1608D500CT
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of MMZ1608D500CT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MMZ1608D500CT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMZ1608D500CT by TDK Corporation

MMZ1608D500CT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.25 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.5 A
Terminal Finish
MATTE TIN
Width
0.8 mm
Want to compare parts?
  1. MMZ1608D500CT
    TDK Corporation
    Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Alternate Parts for MMZ1608D500CT

This table gives cross-reference parts and alternative options found for MMZ1608D500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ1608D500C Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN TDK Corporation MMZ1608D500CT vs MMZ1608D500C
MMZ1608B301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500CT vs MMZ1608B301CTAH0
MMZ1608B301CTDH5 Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608D500CT vs MMZ1608B301CTDH5
KMZ1608DHR500CTDH5 Ferrite Chip, TDK Corporation MMZ1608D500CT vs KMZ1608DHR500CTDH5
MMZ1608Y301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500CT vs MMZ1608Y301CTAH0
MMZ1608S301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500CT vs MMZ1608S301CTAH0
MMZ1608B221CTDH5 Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608D500CT vs MMZ1608B221CTDH5
Part Number Description Manufacturer Compare
BBSY00100505900Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers MMZ1608D500CT vs BBSY00100505900Y00
ACML-0402H-121N-T Ferrite Chip Abracon Corporation MMZ1608D500CT vs ACML-0402H-121N-T
ACML-0402H-121 Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation MMZ1608D500CT vs ACML-0402H-121
FB321611T-601Y-S-1 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), Cal-Chip Electronics MMZ1608D500CT vs FB321611T-601Y-S-1
BBSY00100505221Y00 Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers MMZ1608D500CT vs BBSY00100505221Y00
BMB-1J-0330L-N8 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity MMZ1608D500CT vs BMB-1J-0330L-N8
SHB-1T1005-121JL Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608D500CT vs SHB-1T1005-121JL
SHB-1T1005-800JB Ferrite Chip, 1 Function(s), 0.55A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608D500CT vs SHB-1T1005-800JB
BBSJ00100505121Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation MMZ1608D500CT vs BBSJ00100505121Y00
SBY100505T-121Y-N Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN Pulse Electronics Corporation MMZ1608D500CT vs SBY100505T-121Y-N

Related Parts for MMZ1608D500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608D500CT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608D500CT by TDK Corporation

Select Manufacturer
Which Manufacturer of MMZ1608D500CT would you like to use for your alert(s)?
  • Please alert me when MMZ1608D500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1608D500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608D500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1608D500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608D500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608D500CT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: