Part Details for MN2114 by Panasonic Electronic Components
Overview of MN2114 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MN2114
MN2114 CAD Models
MN2114 Part Data Attributes
|
MN2114
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN2114
Panasonic Electronic Components
Standard SRAM, 1KX4, 450ns, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MN2114
This table gives cross-reference parts and alternative options found for MN2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | MN2114 vs HM1-6514B2 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | MN2114 vs HM1-6514B-8 |
HM1-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 | Harris Semiconductor | MN2114 vs HM1-6514-5 |
CMM5114AD1RZ | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | MN2114 vs CMM5114AD1RZ |
P2148HL | Standard SRAM | Rochester Electronics LLC | MN2114 vs P2148HL |
HM3-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, PDIP18 | Harris Semiconductor | MN2114 vs HM3-6514-5 |
CMM5114D3Z | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | MN2114 vs CMM5114D3Z |