| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MO1SS270JB | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | MO1SS270JS vs MO1SS270JB |
| MO1SS270JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | MO1SS270JS vs MO1SS270JN |
| MO1SS270JA | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | MO1SS270JS vs MO1SS270JA |
Part Details for MO1SS270JS by ASJ Holdings Limited
Results Overview of MO1SS270JS by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MO1SS270JS Information
MO1SS270JS by ASJ Holdings Limited is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MO1SS270JS Part Data Attributes
|
|
MO1SS270JS
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
MO1SS270JS
ASJ Holdings Limited
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.2 Mm | |
| Package Length | 9 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 27 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 350 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Tolerance | 5% | |
| Working Voltage | 350 V |
Alternate Parts for MO1SS270JS
This table gives cross-reference parts and alternative options found for MO1SS270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1SS270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.