Filter Your Search
1 - 2 of 2 results
|
|
MO1SS-270J-S3
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MO1SS270JS
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 27 Ω | 5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 28 mm | 3.2 mm | 9 mm | Unknown | EAR99 |