There are no models available for this part yet.
Overview of MOC205 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC205 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MOC205-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER Min Qty: 1626 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1626 In Stock |
|
$0.2400 | Buy Now | |
Rochester Electronics | Transistor Output Optocoupler, 3000V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1626 |
|
$0.2031 / $0.2389 | Buy Now |
CAD Models for MOC205 by Fairchild Semiconductor Corporation
Part Data Attributes for MOC205 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
60%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
3000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-45 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC205
This table gives cross-reference parts and alternative options found for MOC205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC205R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205 vs MOC205R2 |
MOC205R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205 vs MOC205R1-M |
MOC205R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205 vs MOC205R2-M |
MOC205 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205 vs MOC205 |
MOC205R1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Motorola Semiconductor Products | MOC205 vs MOC205R1 |
MOC205R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC205 vs MOC205R2VM |
Related Parts for MOC205
-
MOC8113SDOptocoupler
-
MPC8271VRTIEAMicrocontrollers
-
MP256WRectifier Diodes
-
MP6302DD-LF-ZOther Analog ICs
-
MP5KE16CAE3Transient Suppressors
-
NDS9407Small Signal Field-Effect Transistors
-
MP62340DH-1-LF-ZPower Management Circuits
-
MMBT2222ASmall Signal Bipolar Transistors
-
MMBZ5231B-7-FZener Diodes