Part Details for MOC213 by Temic Semiconductors
Overview of MOC213 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MOC213
MOC213 CAD Models
MOC213 Part Data Attributes:
|
MOC213
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MOC213
Temic Semiconductors
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | |
Coll-Emtr Bkdn Voltage-Min | 90 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MOC213
This table gives cross-reference parts and alternative options found for MOC213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC213 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC213 vs MOC213 |
MOC213R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213 vs MOC213R1-M |
MOC213R1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC213 vs MOC213R1 |
MOC213 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | MOC213 vs MOC213 |
MOC213 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213 vs MOC213 |