MOC3051SR2VM
Description: Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL

Overview of MOC3051SR2VM by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC3051SR2VM by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MOC3051SR2VMCT-ND
DigiKey OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 512
In Stock
  • 1 $0.9100
  • 10 $0.5940
  • 100 $0.3890
  • 1,000 $0.3071
  • 2,000 $0.2866
  • 5,000 $0.2764
  • 10,000 $0.2723
  • 25,000 $0.2661
$0.2661 / $0.9100 Buy Now
DISTI # MOC3051SR2VM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R - Tape and Reel (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 64970 Partner Stock
  • 3,334 $0.2220
  • 3,400 $0.2160
  • 6,700 $0.2100
  • 17,000 $0.2040
  • 34,000 $0.1980
  • 170,000 $0.1920
  • 340,000 $0.1860
$0.1860 / $0.2220 Buy Now
DISTI # MOC3051SR2VM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R - Tape and Reel (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 1234 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 27560 Partner Stock
  • 1,234 $0.3000
  • 1,300 $0.2919
  • 2,500 $0.2838
  • 6,200 $0.2757
  • 13,000 $0.2676
  • 62,000 $0.2595
  • 130,000 $0.2514
$0.2514 / $0.3000 Buy Now
DISTI # MOC3051SR2VM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R - Tape and Reel (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
  • 3,000 $0.3000
  • 5,000 $0.2919
  • 8,000 $0.2838
  • 15,000 $0.2757
  • 30,000 $0.2676
  • 150,000 $0.2595
  • 300,000 $0.2514
$0.2514 / $0.3000 Buy Now
DISTI # MOC3051SR2VM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R - Tape and Reel (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3000
  • 5,000 $0.2919
  • 8,000 $0.2838
  • 15,000 $0.2757
  • 30,000 $0.2676
  • 150,000 $0.2595
  • 300,000 $0.2514
$0.2514 / $0.3000 Buy Now
DISTI # MOC3051SR2VM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R - Tape and Reel (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3000
  • 5,000 $0.2919
  • 8,000 $0.2838
  • 15,000 $0.2757
  • 30,000 $0.2676
  • 150,000 $0.2595
  • 300,000 $0.2514
$0.2514 / $0.3000 Buy Now
DISTI # 512-MOC3051SR2VM
Mouser Electronics Triac & SCR Output Optocouplers 6Pin 600V Optocoupl Rand Phs Triac Drvr RoHS: Compliant 860
  • 1 $0.9000
  • 10 $0.5930
  • 100 $0.3880
  • 500 $0.3690
  • 1,000 $0.3070
  • 2,000 $0.2860
  • 10,000 $0.2720
  • 25,000 $0.2660
$0.2660 / $0.9000 Buy Now
Future Electronics Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.2950
  • 3,000 $0.2850
  • 4,000 $0.2800
  • 10,000 $0.2750
  • 15,000 $0.2650
$0.2650 / $0.2950 Buy Now
Onlinecomponents.com Triac Driver Optocoupler, 6-Pin DIP Random-Phase 0
  • 1,000 $0.2814
  • 3,000 $0.2663
  • 5,000 $0.2593
  • 8,000 $0.2554
  • 10,000 $0.2516
  • 15,000 $0.2478
  • 25,000 $0.2441
  • 50,000 $0.2404
$0.2404 / $0.2814 Buy Now
Rochester Electronics MOC3051 - Triac Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 27560
  • 1 $0.2956
  • 25 $0.2897
  • 100 $0.2779
  • 500 $0.2660
  • 1,000 $0.2513
$0.2513 / $0.2956 Buy Now
DISTI # MOC3051SR2VM
Avnet Silica Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MOC3051SR2VM
EBV Elektronik Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White T/R (Alt: MOC3051SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days EBV - 1000
Buy Now
Flip Electronics Stock, ship today 64970
RFQ

CAD Models for MOC3051SR2VM by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3051SR2VM by onsemi

MOC3051SR2VM
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
2.5 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. MOC3051SR2VM
    onsemi
    Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL
    VS

Alternate Parts for MOC3051SR2VM

This table gives cross-reference parts and alternative options found for MOC3051SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3051SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3051TVM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3051SR2VM vs MOC3051TVM
MOC3061SM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3051SR2VM vs MOC3061SM
MOC3061TVM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3051SR2VM vs MOC3061TVM
MOC3061VM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3051SR2VM vs MOC3061VM
MOC3051SM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3051SR2VM vs MOC3051SM
MOC3051VM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3051SR2VM vs MOC3051VM
MOC3061SVM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3051SR2VM vs MOC3061SVM
MOC3051M Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3051SR2VM vs MOC3051M

Related Parts for MOC3051SR2VM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3051SR2VM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3051SR2VM by onsemi

Select Manufacturer
Which Manufacturer of MOC3051SR2VM would you like to use for your alert(s)?
  • Please alert me when MOC3051SR2VM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3051SR2VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3051SR2VM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3051SR2VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3051SR2VM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3051SR2VM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: