There are no models available for this part yet.
Overview of MOC3051VM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3051VM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-MOC3051VM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.2800 | Buy Now | |
DISTI #
MOC3051VM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1 In Stock |
|
$0.3572 / $1.1300 | Buy Now | |
DISTI #
MOC3051VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3051VM) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 40000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now | |
DISTI #
MOC3051VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3051VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 40000 Factory Stock |
|
$0.3508 / $0.4187 | Buy Now | |
DISTI #
512-MOC3051VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 600V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 1037 |
|
$0.3620 / $1.1200 | Buy Now | |
Future Electronics | MOC Series Single Channel 4170 Vrms 60 V SMT Triac Driver Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3830 | Buy Now | ||
Onlinecomponents.com | Triac Driver Optocoupler, 6-Pin DIP Random-Phase | 0 |
|
$0.3452 / $0.4292 | Buy Now | ||
DISTI #
MOC3051VM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3051VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MOC3051VM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3051VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 40000 |
|
RFQ |
CAD Models for MOC3051VM by onsemi
Part Data Attributes for MOC3051VM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DIP-6
|
Manufacturer Package Code
|
646BX
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.015 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Voltage-Max
|
2.5 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
600 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for MOC3051VM
This table gives cross-reference parts and alternative options found for MOC3051VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3051VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3051TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051VM vs MOC3051TVM |
MOC3061SM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051VM vs MOC3061SM |
MOC3061TVM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051VM vs MOC3061TVM |
MOC3061VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051VM vs MOC3061VM |
MOC3051SM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051VM vs MOC3051SM |
MOC3061SVM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051VM vs MOC3061SVM |
MOC3051SR2VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL | onsemi | MOC3051VM vs MOC3051SR2VM |
MOC3051M | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051VM vs MOC3051M |