Part Details for MP-66U-R-1 by CommScope Inc
Results Overview of MP-66U-R-1 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-66U-R-1 Information
MP-66U-R-1 by CommScope Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MP-66U-R-1 by CommScope Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP-66U-R-1
MP-66U-R-1 Part Data Attributes
|
|
MP-66U-R-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
MP-66U-R-1
CommScope Inc
RJ Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rj Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Material | Not Applicable |