Part Details for MP002481 by SPC Multicomp
Results Overview of MP002481 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP002481 Information
MP002481 by SPC Multicomp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MP002481
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH1339
|
Newark | Product Range:Mp Sealed D-Sub Connectors Rohs Compliant: Yes |Multicomp Pro MP002481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.2900 | Buy Now |
|
DISTI #
76069453
|
Verical | MP002481 Min Qty: 16 Package Multiple: 1 | Americas - 19 |
|
$5.1811 | Buy Now |
US Tariff Estimator: MP002481 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP002481
MP002481 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP002481 Part Data Attributes
|
|
MP002481
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP002481
SPC Multicomp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.827 Inch | |
| Body Depth | 0.157 Inch | |
| Body Length | 1.551 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Screw | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 3 | |
| Option | General Purpose | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 5 A | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 |
Alternate Parts for MP002481
This table gives cross-reference parts and alternative options found for MP002481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP002481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 637-015-230-041 | EDAC Inc | $1.9832 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12, Plug, | MP002481 vs 637-015-230-041 |
| 637-015-630-041 | EDAC Inc | $5.3766 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12, Plug | MP002481 vs 637-015-630-041 |
| 637-015-330-043 | EDAC Inc | $5.5117 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-330-043 |
| 280-028P1H15Z2GNA | Glenair Inc | Check for Price | D Subminiature Connector | MP002481 vs 280-028P1H15Z2GNA |
| 637-015-332-242 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-332-242 |
| 637-015-632-068 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-632-068 |
| 637-015-630-268 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-630-268 |
| 637-015-330-261 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12, Plug | MP002481 vs 637-015-330-261 |
| 637-015-632-247 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-632-247 |
| 637-015-630-267 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | MP002481 vs 637-015-630-267 |