There are no models available for this part yet.
Overview of MP1505W by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MP1505W by Diodes Incorporated
Part Data Attributes for MP1505W by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
S-PUFM-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for MP1505W
This table gives cross-reference parts and alternative options found for MP1505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15-04-W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MP1505W vs GBPC15-04-W |
KBPC1504GW | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | MP1505W vs KBPC1504GW |
MP1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MP1505W vs MP1504W |
GBPC1504W+ | Bridge Rectifier Diode, | SPC Multicomp | MP1505W vs GBPC1504W+ |
GBPC1504W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP1505W vs GBPC1504W |
MP154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | MP1505W vs MP154W |
GBPC1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Taiwan Semiconductor | MP1505W vs GBPC1504W |
KBPC1504GW | Bridge Rectifier Diode, 15A, 400V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | MP1505W vs KBPC1504GW |
GBPC1504W-G | Bridge Rectifier Diode, 15A, 400V V(RRM), | Comchip Technology Corporation Ltd | MP1505W vs GBPC1504W-G |
KBPC1504WM | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | SEMIKRON | MP1505W vs KBPC1504WM |