| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBPC1504W-E4/51 | Vishay Intertechnologies | $3.4263 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W-E4/51 |
| GBPC1504W/72-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W/72-E4 |
| MP1504 | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs MP1504 |
| GBPC1504W-5410/1-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W-5410/1-E4 |
| GBPC1504W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W |
| GBPC1504W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W |
| GBPC1504W/72 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs GBPC1504W/72 |
| MP154W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs MP154W-BP |
| GBPC1504W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | MP154W vs GBPC1504W |
| MP154W-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MP154W vs MP154W-BP-HF |
Part Details for MP154W by Micro Commercial Components
Results Overview of MP154W by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP154W Information
MP154W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MP154W by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP154W Part Data Attributes
|
|
MP154W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP154W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Mp-50w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 400 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-PUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MP154W
This table gives cross-reference parts and alternative options found for MP154W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP154W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.