Part Details for MP2-R048-52P2-R30 by 3M Interconnect
Results Overview of MP2-R048-52P2-R30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2-R048-52P2-R30 Information
MP2-R048-52P2-R30 by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MP2-R048-52P2-R30 by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP2-R048-52P2-R30
MP2-R048-52P2-R30 Part Data Attributes
|
|
MP2-R048-52P2-R30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-R048-52P2-R30
3M Interconnect
Board Connector, 48 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | None | |
| Body Breadth | 0.571 Inch | |
| Body Depth | 0.669 Inch | |
| Body Length | 0.945 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Pd-Ni On Ni | |
| Contact Finish Termination | Pd-Ni Over Ni | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 5000 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Pin | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 5 | |
| Number of Rows Loaded | 5 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.512 Inch | |
| Terminal Pitch | 2.0066 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 48 |