There are no models available for this part yet.
Overview of MP2506W by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MP2506W by JGD Semiconductors Co Ltd
Part Data Attributes for MP2506W by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for MP2506W
This table gives cross-reference parts and alternative options found for MP2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP2506W vs KBPC2506 |
GBPC2506-S | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP2506W vs GBPC2506-S |
GBPC2506-W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP2506W vs GBPC2506-W |
MP2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP2506W vs MP2506 |
SB256/W | Bridge Rectifier Diode, 25A, 600V V(RRM), | RFE International Inc | MP2506W vs SB256/W |
MP2506(W) | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP2506W vs MP2506(W) |
SB256GW | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP2506W vs SB256GW |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP2506W vs KBPC2506W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP2506W vs GBPC2506-T |
MP256WGP-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | MP2506W vs MP256WGP-BP-HF |