There are no models available for this part yet.
Overview of SB256/W by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SB256/W by RFE International Inc
Part Data Attributes for SB256/W by RFE International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for SB256/W
This table gives cross-reference parts and alternative options found for SB256/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB256/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256/W vs KBPC2506 |
GBPC2506-S | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256/W vs GBPC2506-S |
GBPC2506-W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256/W vs GBPC2506-W |
MP2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256/W vs MP2506W |
MP2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | SB256/W vs MP2506 |
MP2506(W) | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | SB256/W vs MP2506(W) |
SB256GW | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | SB256/W vs SB256GW |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256/W vs KBPC2506W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256/W vs GBPC2506-T |
MP256WGP-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | SB256/W vs MP256WGP-BP-HF |