There are no models available for this part yet.
Overview of MP2510W by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MP2510W by Lite-On Semiconductor Corporation
Part Data Attributes for MP2510W by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description
|
S-PUFM-P4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-P4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for MP2510W
This table gives cross-reference parts and alternative options found for MP2510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MP2510W vs GBPC2510 |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | General Instrument Corp | MP2510W vs GBPC2510W |
GBPC2510WPBF | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | MP2510W vs GBPC2510WPBF |
GBPC25-10 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MP2510W vs GBPC25-10 |
MP2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP2510W vs MP2510W |
GBPC2510 | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MP2510W vs GBPC2510 |
GBPC2510-BP-HF | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Micro Commercial Components | MP2510W vs GBPC2510-BP-HF |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | MP2510W vs GBPC2510W |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MP2510W vs GBPC2510W |
MP2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MP2510W vs MP2510 |
Related Parts for MP2510W
-
GBPC2510WRectifier Diodes
-
LGG2W681MELC50Fixed Capacitors
-
MX5KP6.0ATransient Suppressors
-
MTD20P06HDLT4Power Field-Effect Transistors
-
MSP430G2744IDA38Microcontrollers
-
MP220Fixed Resistors
-
UCC28951QPWRQ1Switching Regulator or Controllers
-
MSB92AWT1Small Signal Bipolar Transistors
-
BA033CC0FP-E2Linear Regulator ICs