Part Details for MP2510WGP-BP by Micro Commercial Components
Overview of MP2510WGP-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP2510WGP-BP
MP2510WGP-BP CAD Models
MP2510WGP-BP Part Data Attributes:
|
MP2510WGP-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP2510WGP-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP2510WGP-BP
This table gives cross-reference parts and alternative options found for MP2510WGP-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2510WGP-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2510W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MP2510WGP-BP vs GBPC2510W |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Vishay Semiconductors | MP2510WGP-BP vs GBPC2510 |
MP2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MP2510WGP-BP vs MP2510W |
GBPC25-10W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MP2510WGP-BP vs GBPC25-10W |
GBPC2510-BP-HF | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Micro Commercial Components | MP2510WGP-BP vs GBPC2510-BP-HF |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Micro Commercial Components | MP2510WGP-BP vs GBPC2510 |
MP2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | MP2510WGP-BP vs MP2510 |
MP2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP2510WGP-BP vs MP2510W |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MP2510WGP-BP vs GBPC2510 |
FB2510L | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MP2510WGP-BP vs FB2510L |