Part Details for MP506 by Micro Commercial Components
Results Overview of MP506 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP506 Information
MP506 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MP506 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP506
MP506 Part Data Attributes
|
|
MP506
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP506
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Mp-50w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 600 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-PUFM-W4 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 50 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP506
This table gives cross-reference parts and alternative options found for MP506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP506 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon | MP506 vs MP506 |