| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP7226LP | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20 | MP7226LP vs MP7226LP |
Part Details for MP7226LP by Micro Power Systems
Results Overview of MP7226LP by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7226LP Information
MP7226LP by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7226LP by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7226LP Part Data Attributes
|
|
MP7226LP
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7226LP
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 12 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | S-PQCC-J20 | |
| Linearity Error-Max (EL) | 0.195% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 4 µS | |
| Supply Current-Max | 12 Ma | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for MP7226LP
This table gives cross-reference parts and alternative options found for MP7226LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7226LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.