Part Details for MP7523JS by Micro Power Systems
Results Overview of MP7523JS by Micro Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7523JS Information
MP7523JS by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MP7523JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 68 |
|
$7.3982 / $11.9970 | Buy Now |
US Tariff Estimator: MP7523JS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP7523JS
MP7523JS Part Data Attributes
|
|
MP7523JS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7523JS
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDSO-G16 | |
| Linearity Error-Max (EL) | 0.195% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Settling Time-Nom (tstl) | 0.1 µS | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP7523JS
This table gives cross-reference parts and alternative options found for MP7523JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7523JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7523JCWE+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523JCWE+T |
| MX7523JCWE+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523JCWE+ |
| MX7523JCWE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523JCWE-T |
| MX7523JEWE+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDSO16 | MP7523JS vs MX7523JEWE+ |
| MX7523JEWE+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDSO16 | MP7523JS vs MX7523JEWE+T |
| MX7523LCWE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523LCWE |
| MX7523LCWE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523LCWE-T |
| MX7523LCWE+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523LCWE+ |
| MX7523KCWE+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523KCWE+T |
| MX7523KCWE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MP7523JS vs MX7523KCWE-T |