| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP7541BJS | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.65us Settling Time, PDSO18 | MP7541JS vs MP7541BJS |
| MP7541AJS | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18 | MP7541JS vs MP7541AJS |
| MX7541JCWN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18 | MP7541JS vs MX7541JCWN |
| HS7541AAS | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7541JS vs HS7541AAS |
| MX7541AJCWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7541JS vs MX7541AJCWN |
| MX7541JEWN+T | Maxim Integrated Products | Check for Price | D/A Converter | MP7541JS vs MX7541JEWN+T |
| MX7541AJEWN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7541JS vs MX7541AJEWN+ |
| MX7541AJEWN-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7541JS vs MX7541AJEWN-T |
Part Details for MP7541JS by Micro Power Systems
Results Overview of MP7541JS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7541JS Information
MP7541JS by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7541JS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7541JS Part Data Attributes
|
|
MP7541JS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7541JS
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G18 | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP7541JS
This table gives cross-reference parts and alternative options found for MP7541JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7541JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.