Part Details for MP7542SD/883 by Exar Corporation
Overview of MP7542SD/883 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7542SD/883
MP7542SD/883 CAD Models
MP7542SD/883 Part Data Attributes:
|
MP7542SD/883
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7542SD/883
Exar Corporation
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7542SD/883
This table gives cross-reference parts and alternative options found for MP7542SD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7542SD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7542FP | D/A Converter, 1 Func, PDIP16, | Precision Monolithics Inc | MP7542SD/883 vs PM7542FP |
MP7542SD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | MP7542SD/883 vs MP7542SD |
MX7542JN+ | CMOS, 12-Bit, µP-Compatible DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MP7542SD/883 vs MX7542JN+ |
MP7542JN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Exar Corporation | MP7542SD/883 vs MP7542JN |
PM7542BQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7542SD/883 vs PM7542BQ |
PM7542FP | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | MP7542SD/883 vs PM7542FP |
MX7542AD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MP7542SD/883 vs MX7542AD |
AD7542JNZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MP7542SD/883 vs AD7542JNZ |
AD7542JN | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MP7542SD/883 vs AD7542JN |
PM7542BQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7542SD/883 vs PM7542BQ/883 |