Part Details for MP7542SD by Micro Power Systems
Overview of MP7542SD by Micro Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7542SD
MP7542SD CAD Models
MP7542SD Part Data Attributes
|
MP7542SD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7542SD
Micro Power Systems
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7542SD
This table gives cross-reference parts and alternative options found for MP7542SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7542SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7542SD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | MP7542SD vs MP7542SD |
PM7542FP | D/A Converter, 1 Func, PDIP16, | Precision Monolithics Inc | MP7542SD vs PM7542FP |
PM7542FQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7542SD vs PM7542FQ |
PM7542BQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7542SD vs PM7542BQ/883 |
MX7542JN+ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MP7542SD vs MX7542JN+ |
MX7542AQ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERDIP-16 | Maxim Integrated Products | MP7542SD vs MX7542AQ |
MX7542AD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MP7542SD vs MX7542AD |
AD7542JN | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MP7542SD vs AD7542JN |
PM7542BQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | MP7542SD vs PM7542BQ |
MP7542SD/883 | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | MP7542SD vs MP7542SD/883 |