Part Details for MP7610BS by Micro Power Systems
Results Overview of MP7610BS by Micro Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7610BS Information
MP7610BS by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MP7610BS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | D/A CONVERTER, 8 FUNC, SERIAL INPUT LOADING, 30US SETTLING TIME, PDSO28 | 162 |
|
$45.2430 / $53.4690 | Buy Now |
US Tariff Estimator: MP7610BS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP7610BS
MP7610BS Part Data Attributes
|
|
MP7610BS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7610BS
Micro Power Systems
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10.6 V | |
| Analog Output Voltage-Min | -10.6 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| Linearity Error-Max (EL) | 2.441% | |
| Negative Supply Voltage-Nom | -12 V | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 50 µS | |
| Settling Time-Nom (tstl) | 30 µS | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP7610BS
This table gives cross-reference parts and alternative options found for MP7610BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7610BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP7610CS | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO28 | MP7610BS vs MP7610CS |
| MP7610AS | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO28 | MP7610BS vs MP7610AS |
| MP7610AS | Exar Corporation | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO28 | MP7610BS vs MP7610AS |
| MP7610CN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP28 | MP7610BS vs MP7610CN |
| MP7610CS | Exar Corporation | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO28 | MP7610BS vs MP7610CS |