| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MN3020H/B | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 | MP7622SD vs MN3020H/B |
| MN3020H | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 | MP7622SD vs MN3020H |
| MN3020H/BCH | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 | MP7622SD vs MN3020H/BCH |
| 5962-8971801XX | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 | MP7622SD vs 5962-8971801XX |
| 5962-8971801XC | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 | MP7622SD vs 5962-8971801XC |
| HS3120C-0 | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP28 | MP7622SD vs HS3120C-0 |
| HS3020C | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18 | MP7622SD vs HS3020C |
| HS3120B-2 | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP28 | MP7622SD vs HS3120B-2 |
| HS3120B-0 | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP28 | MP7622SD vs HS3120B-0 |
| HS3020B | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18 | MP7622SD vs HS3020B |
Part Details for MP7622SD by Micro Power Systems
Results Overview of MP7622SD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7622SD Information
MP7622SD by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7622SD by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7622SD Part Data Attributes
|
|
MP7622SD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7622SD
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-GDIP-T28 | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for MP7622SD
This table gives cross-reference parts and alternative options found for MP7622SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7622SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.