| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7531KCWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18 | MP7623JS vs MX7531KCWN |
| PM7541ABRC/883 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, CQCC20 | MP7623JS vs PM7541ABRC/883 |
| MX7541JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDIP18 | MP7623JS vs MX7541JN |
| MX7521LCWN+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18 | MP7623JS vs MX7521LCWN+T |
| DAC7541AKU | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7623JS vs DAC7541AKU |
| 5962-89481012B | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CQCC20 | MP7623JS vs 5962-89481012B |
| MX7541AJEWN+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7623JS vs MX7541AJEWN+ |
| MX7521KN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18 | MP7623JS vs MX7521KN+ |
| MX7541AKP | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC18 | MP7623JS vs MX7541AKP |
| MX7541AKCWN-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | MP7623JS vs MX7541AKCWN-T |
Part Details for MP7623JS by Micro Power Systems
Results Overview of MP7623JS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7623JS Information
MP7623JS by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7623JS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7623JS Part Data Attributes
|
|
MP7623JS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7623JS
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G18 | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP7623JS
This table gives cross-reference parts and alternative options found for MP7623JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7623JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.