| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP7652AS | Exar Corporation | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 0.275us Settling Time, PDSO24 | MP7652AS vs MP7652AS |
Part Details for MP7652AS by Micro Power Systems
Results Overview of MP7652AS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7652AS Information
MP7652AS by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP7652AS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7652AS Part Data Attributes
|
|
MP7652AS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7652AS
Micro Power Systems
D/A Converter, 1 Func, Serial Input Loading, 0.275us Settling Time, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 3 V | |
| Analog Output Voltage-Min | -3 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G24 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Settling Time-Nom (tstl) | 0.275 µS | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP7652AS
This table gives cross-reference parts and alternative options found for MP7652AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7652AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.