Part Details for MPC8321ZQAFDCA by Freescale Semiconductor
Overview of MPC8321ZQAFDCA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8321ZQAFDCA
MPC8321ZQAFDCA CAD Models
MPC8321ZQAFDCA Part Data Attributes:
|
MPC8321ZQAFDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8321ZQAFDCA
Freescale Semiconductor
32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321ZQAFDCA
This table gives cross-reference parts and alternative options found for MPC8321ZQAFDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321ZQAFDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8323ECVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323ECVRAFDCA |
MPC8323CVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, -40-105C | Freescale Semiconductor | MPC8321ZQAFDCA vs MPC8323CVRAFDCA |
MPC8321EVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | Freescale Semiconductor | MPC8321ZQAFDCA vs MPC8321EVRAFDCA |
MPC8323VRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C | Freescale Semiconductor | MPC8321ZQAFDCA vs MPC8323VRAFDCA |
MPC8323EVRAFDC | RISC PROCESSOR | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323EVRAFDC |
MPC8323ECZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323ECZQAFDCA |
MPC8323EVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323EVRAFDCA |
MPC8323CZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323CZQAFDCA |
MPC8323CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQAFDCA vs MPC8323CVRAFDCA |
MPC8323ECVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, -40-105C | Freescale Semiconductor | MPC8321ZQAFDCA vs MPC8323ECVRAFDCA |