Part Details for MPC8347CVVAJFB by NXP Semiconductors
Overview of MPC8347CVVAJFB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8347CVVAJFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3915
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 533Mhz, Ddr1/2, Pci, 1Gbe, Usb, -40 To 105C, Rev 2/ Tray Rohs Compliant: Yes |Nxp MPC8347CVVAJFB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.0900 / $135.7300 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$156.2200 / $183.7900 | Buy Now |
Part Details for MPC8347CVVAJFB
MPC8347CVVAJFB CAD Models
MPC8347CVVAJFB Part Data Attributes:
|
MPC8347CVVAJFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVVAJFB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347CVVAJFB
This table gives cross-reference parts and alternative options found for MPC8347CVVAJFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAJFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8349CZUAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8349CZUAJDB |
MPC8347VVAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8347VVAGDB |
MPC8347EVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8347EVVAJDB |
MPC8349CVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8349CVVAJDB |
MPC8349EVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8349EVVAJDB |
MPC8349VVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8349VVAJFB |
MPC8347ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8347ECVVAJDB |
MPC8347EVVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8347EVVAJFB |
MPC8349ECVVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CVVAJFB vs MPC8349ECVVAJFB |