Part Details for MPC8349EVVAJDB by NXP Semiconductors
Overview of MPC8349EVVAJDB by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8349EVVAJDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1470
|
Newark | Ic, microprocessor,32-Bit, bga,672Pin, plastic Rohs Compliant: Yes |Nxp MPC8349EVVAJDB RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6900 / $132.2700 | Buy Now |
DISTI #
85AK9013
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 533Mhz, Ddr1/2, 2-Pci, 1Gbe, Usb, Sec, 0 To 105C, Rev 2/ Tray Rohs Compliant: Yes |Nxp MPC8349EVVAJDB RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5800 / $135.1700 | Buy Now |
DISTI #
2156-MPC8349EVVAJDB-ND
|
DigiKey | IC MPU MPC83XX 533MHZ 672LBGA Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$181.2900 | Buy Now |
DISTI #
568-14959-ND
|
DigiKey | IC MPU MPC83XX 533MHZ 672LBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
24 In Stock |
|
$120.6825 / $151.3200 | Buy Now |
DISTI #
MPC8349EVVAJDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray - Trays (Alt: MPC8349EVVAJDB) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 29 Partner Stock |
|
$155.6324 / $179.4793 | Buy Now |
DISTI #
25968098
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 2.5V/3.3V 672-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 19 |
|
$71.9700 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$155.5800 / $183.0400 | Buy Now |
Part Details for MPC8349EVVAJDB
MPC8349EVVAJDB CAD Models
MPC8349EVVAJDB Part Data Attributes
|
MPC8349EVVAJDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349EVVAJDB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349EVVAJDB
This table gives cross-reference parts and alternative options found for MPC8349EVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8349VVAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8349VVAGDB |
MPC8347VVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8347VVAJFB |
MPC8349EZUAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8349EZUAJDB |
MPC8347ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8347ECVVAJDB |
MPC8349EVVAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8349EVVAGDB |
MPC8347ECZUAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8347ECZUAGDB |
MPC8347EVVAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8347EVVAGDB |
MPC8349ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8349ECVVAJDB |
MPC8349VVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8349VVAJDB |
MPC8347VVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAJDB vs MPC8347VVAJDB |