Part Details for MPC850CZQ50BU by NXP Semiconductors
Overview of MPC850CZQ50BU by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC850CZQ50BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC850CZQ50BU
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray - Trays (Alt: MPC850CZQ50BU) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 Partner Stock |
|
$38.7624 / $44.7018 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$38.7500 / $45.5800 | Buy Now |
|
Flip Electronics | Stock, ship today | 60 |
|
RFQ |
Part Details for MPC850CZQ50BU
MPC850CZQ50BU CAD Models
MPC850CZQ50BU Part Data Attributes
|
MPC850CZQ50BU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC850CZQ50BU
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC850CZQ50BU
This table gives cross-reference parts and alternative options found for MPC850CZQ50BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850CZQ50BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850CZQ50BUR2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850CZQ50BU vs MPC850CZQ50BUR2 |
XPC850SRCZT50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850CZQ50BU vs XPC850SRCZT50B |
XPC850DECVR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC850CZQ50BU vs XPC850DECVR50BU |
MPC850SRCVR50BU | RISC PROCESSOR | NXP Semiconductors | MPC850CZQ50BU vs MPC850SRCVR50BU |
XPC850ZT50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850CZQ50BU vs XPC850ZT50B |
XPC850DEZT50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC850CZQ50BU vs XPC850DEZT50B |
MPC850DEVR50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850CZQ50BU vs MPC850DEVR50BU |
XPC850VR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC850CZQ50BU vs XPC850VR50BU |
MPC850DEZQ50BU | RISC PROCESSOR | NXP Semiconductors | MPC850CZQ50BU vs MPC850DEZQ50BU |
XPC850DSLCVR50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC850CZQ50BU vs XPC850DSLCVR50BU |