Part Details for MPC8555CVTAJDX by Freescale Semiconductor
Overview of MPC8555CVTAJDX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8555CVTAJDX
MPC8555CVTAJDX CAD Models
MPC8555CVTAJDX Part Data Attributes:
|
MPC8555CVTAJDX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8555CVTAJDX
Freescale Semiconductor
32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8555CVTAJDX
This table gives cross-reference parts and alternative options found for MPC8555CVTAJDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555CVTAJDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555CVTAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555CVTAJDX vs MPC8555CVTAJDX |
MPC8555PXAJFX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555CVTAJDX vs MPC8555PXAJFX |
MPC8541ECVTAJD | PQ 37 LITE 8555E | Freescale Semiconductor | MPC8555CVTAJDX vs MPC8541ECVTAJD |
MPC8555VTAJEX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555CVTAJDX vs MPC8555VTAJEX |
MPC8555ECVTAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555CVTAJDX vs MPC8555ECVTAJDX |
MPC8555EVTAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555CVTAJDX vs MPC8555EVTAJD |
MPC8555ECVTAJFX | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555CVTAJDX vs MPC8555ECVTAJFX |
MPC8541EPXAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555CVTAJDX vs MPC8541EPXAJD |
MPC8555PXAJEX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555CVTAJDX vs MPC8555PXAJEX |
MPC8555ECPXAJFX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555CVTAJDX vs MPC8555ECPXAJFX |