Part Details for MPP4204E3 by Microsemi Corporation
Overview of MPP4204E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPP4204E3
MPP4204E3 CAD Models
MPP4204E3 Part Data Attributes:
|
MPP4204E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPP4204E3
Microsemi Corporation
Pin Diode, 25V V(BR), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.03 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for MPP4204E3
This table gives cross-reference parts and alternative options found for MPP4204E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPP4204E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPP4204 | Pin Diode, 25V V(BR), Silicon, | Microsemi Corporation | MPP4204E3 vs MPP4204 |
MPP4204-206 | Pin Diode, 25V V(BR), Silicon | Microchip Technology Inc | MPP4204E3 vs MPP4204-206 |