Part Details for MPP45A by Essentra Components
Results Overview of MPP45A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP45A Information
MPP45A by Essentra Components is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPP45A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-MPP45A-ND
|
DigiKey | MPP45A Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1899 | Buy Now |
|
DISTI #
144-MPP45A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:TPR BLACK RoHS: Compliant | 3999 |
|
$0.1400 / $0.3900 | Buy Now |
|
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 15.5 mm (.610 mm (.610 in) - Overall Height 10 mm (0.394 in) COO: United States RoHS: Compliant | 0 |
|
$0.1366 / $0.2058 | Buy Now |
|
DISTI #
RICMPP45A
|
DB Roberts | TAPERED PLUG - SIDE PULLTPR BL | 0 |
|
RFQ |