| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPQ6502 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin | MPQ6502 vs MPQ6502 |
| MPQ6502 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor | MPQ6502 vs MPQ6502 |
Part Details for MPQ6502 by Texas Instruments
Results Overview of MPQ6502 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ6502 Information
MPQ6502 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MPQ6502 Part Data Attributes
|
|
MPQ6502
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPQ6502
Texas Instruments
4 CHANNEL, Si, POWER TRANSISTOR, TO-116
|
| Part Life Cycle Code | Obsolete | |
| Package Description | In-Line, R-Pdip-T14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Configuration | Separate, 4 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-116 | |
| JESD-30 Code | R-PDIP-T14 | |
| Number of Elements | 4 | |
| Number of Terminals | 14 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn And Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz |
Alternate Parts for MPQ6502
This table gives cross-reference parts and alternative options found for MPQ6502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ6502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.