Part Details for MPTE-5B by Crydom Inc
Overview of MPTE-5B by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPTE-5B
MPTE-5B CAD Models
MPTE-5B Part Data Attributes
|
MPTE-5B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MPTE-5B
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPTE-5B
This table gives cross-reference parts and alternative options found for MPTE-5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPTE-5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE5-E3/54 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | MPTE-5B vs ICTE5-E3/54 |
ICTE-5 | Transient Suppressor, | MDE Semiconductor Inc | MPTE-5B vs ICTE-5 |
1N6373TRE3 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | Microsemi Corporation | MPTE-5B vs 1N6373TRE3 |
1N6373 | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 300; Sn/Pb - Pb-free | Digitron Semiconductors | MPTE-5B vs 1N6373 |
ICTE-5T | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Crydom Inc | MPTE-5B vs ICTE-5T |
1N6373/62 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | MPTE-5B vs 1N6373/62 |
MPTE-5G | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | onsemi | MPTE-5B vs MPTE-5G |
1N6373TIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | MPTE-5B vs 1N6373TIN/LEAD |
1N6373TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Central Semiconductor Corp | MPTE-5B vs 1N6373TR |
1N6373PBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | MPTE-5B vs 1N6373PBFREE |