Part Details for MPX10D by STMicroelectronics
Results Overview of MPX10D by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX10D Information
MPX10D by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX10D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPX10D-ND
|
DigiKey | SENSOR 1.45PSID .035V Min Qty: 1 Lead time: 99 Weeks Container: Tray |
119 In Stock |
|
$10.7849 / $14.7700 | Buy Now |
|
DISTI #
841-MPX10D
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA RoHS: Compliant | 34 |
|
$11.7000 / $21.2500 | Buy Now |
|
|
STMicroelectronics | 10 kPa uncompensated pressure sensors COO: Canada RoHS: Compliant Min Qty: 1 | 34 |
|
$10.0000 / $12.9800 | Buy Now |
|
DISTI #
MPX10D
|
Avnet Silica | PRESSURE SENSOR (Alt: MPX10D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
MPX10D
|
EBV Elektronik | PRESSURE SENSOR (Alt: MPX10D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
RFQ |
US Tariff Estimator: MPX10D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPX10D
MPX10D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy